Part Details for IELBXK11-1REC5-34918-21-C by Sensata Circuit Breakers
Overview of IELBXK11-1REC5-34918-21-C by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-918ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 18 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for IELBXK11-1REC5-34918-21-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461656
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELBXK11-1REC5-34918-21-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$282.4800 / $296.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2300 / $254.2300 | Buy Now |
DISTI #
000000000001638760
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$86.4300 / $334.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.2300 / $254.2300 | Buy Now |