Part Details for IELBXK111-33773-4-V by Sensata Circuit Breakers
Overview of IELBXK111-33773-4-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK111-33773-4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELBXK111-33773-4-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$205.3100 / $296.7300 | Buy Now |
DISTI #
71529409
|
RS | Circuit Breaker HydMag 3 pl 250VAC 4A rocker hdl | Sensata - Airpax IELBXK111-33773-4-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$307.7500 / $341.9500 | RFQ |
DISTI #
APXIELBXK111-33773-4-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$129.3000 / $287.5800 | Buy Now |
DISTI #
000000000001105352
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$95.9100 / $371.2100 | Buy Now |
DISTI #
C1S119700136763
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 5 |
|
$217.0000 / $332.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$129.3000 / $287.5800 | Buy Now |