Part Details for IELH11-1-62-40.0-A-01-UV by Sensata Circuit Breakers
Overview of IELH11-1-62-40.0-A-01-UV by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for IELH11-1-62-40.0-A-01-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELH11-1-62-40.0-A-01-UV-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$112.6200 / $162.6900 | Buy Now |
DISTI #
IELH11-1-62-40.0-A-01-UV-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.9333 | Buy Now |
DISTI #
72383033
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELH11-1-62-40.0-A-01-UV RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$171.7700 / $180.3600 | RFQ |
|
Onlinecomponents.com | Magnetic Circuit Protectors RoHS: Compliant |
9 Partner Stock |
|
$70.9300 / $150.6800 | Buy Now |
DISTI #
000000000003424995
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$50.8100 / $203.5300 | Buy Now |
DISTI #
C1S119700204514
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 9 |
|
$121.0000 / $186.0000 | Buy Now |
|
Master Electronics | Magnetic Circuit Protectors RoHS: Compliant |
9 Partner Stock |
|
$70.9300 / $150.6800 | Buy Now |