Part Details for IELH11-24513-1-V by Sensata Circuit Breakers
Overview of IELH11-24513-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-130LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 30 Positions - 2.54 mm (0.100in) . | |
66245-134LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . |
Price & Stock for IELH11-24513-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000723312
|
Sager | Circuit Breakers | 0 |
|
Buy Now |