Part Details for IELH11-40204-1-V by Sensata Circuit Breakers
Overview of IELH11-40204-1-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for IELH11-40204-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IELH11-40204-1-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.3500 | Buy Now |
DISTI #
APXIELH11-40204-1-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.6000 / $156.9200 | Buy Now |
DISTI #
000000000006335770
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$51.4900 / $206.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.6000 / $156.9200 | Buy Now |