There are no models available for this part yet.
Overview of IELH111-1-42-10.0-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for IELH111-1-42-10.0-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELH111-1-42-10.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$243.4600 | Buy Now | |
DISTI #
72382935
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELH111-1-42-10.0-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$326.8500 / $343.1800 | RFQ | |
DISTI #
APXIELH111-1-42-10.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.2200 / $294.1800 | Buy Now | ||
DISTI #
000000000001638795
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$100.0100 / $387.3100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$132.2200 / $294.1800 | Buy Now |
CAD Models for IELH111-1-42-10.0-01 by Sensata Circuit Breakers
Part Data Attributes for IELH111-1-42-10.0-01 by Sensata Circuit Breakers
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
57.53 mm
|
Body Height
|
47.22 mm
|
Body Length or Diameter
|
63.24 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|
Alternate Parts for IELH111-1-42-10.0-01
This table gives cross-reference parts and alternative options found for IELH111-1-42-10.0-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IELH111-1-42-10.0-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IUG666-1-41-10.0-Q-01 | Magnetic Circuit Breaker, 3 Pole(s), 10A, 250VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-42-10.0-01 vs IUG666-1-41-10.0-Q-01 |
IULHK111-1REC5-42-10.0-01 | Magnetic Circuit Breaker, 3 Pole(s), 10A, 250VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-42-10.0-01 vs IULHK111-1REC5-42-10.0-01 |