Part Details for IELH111-1-62F-50.0-01-V by Sensata Circuit Breakers
Overview of IELH111-1-62F-50.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELH111-1-62F-50.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELH111-1-62F-50.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.5633 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC RoHS: Compliant |
17 On Order |
|
$223.7000 / $257.6100 | Buy Now |
DISTI #
000000000005537261
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$89.0000 / $344.5300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC RoHS: Compliant |
17 On Order |
|
$223.7000 / $257.6100 | Buy Now |
Part Details for IELH111-1-62F-50.0-01-V
IELH111-1-62F-50.0-01-V CAD Models
IELH111-1-62F-50.0-01-V Part Data Attributes
|
IELH111-1-62F-50.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELH111-1-62F-50.0-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 50A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |