Part Details for IELH111-1REC4-32438-27-V by Sensata Circuit Breakers
Overview of IELH111-1REC4-32438-27-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502324385E1LF | Amphenol Communications Solutions | 8613 M CNR | |
86832-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. | |
86130162324385E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for IELH111-1REC4-32438-27-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001638802
|
Sager | Circuit Breakers | 0 |
|
Buy Now |