There are no models available for this part yet.
Overview of IELH111-25854-1-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELH111-25854-1-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72461689
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELH111-25854-1-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4500 / $303.9000 | RFQ | |
DISTI #
APXIELH111-25854-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$117.1000 / $248.9600 | Buy Now | ||
DISTI #
000000000000723348
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$88.5700 / $342.9800 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$117.1000 / $248.9600 | Buy Now |