Part Details for IELH11111-27126-1-V by Sensata Circuit Breakers
Overview of IELH11111-27126-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-126 | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-126L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
87827-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for IELH11111-27126-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000723390
|
Sager | Circuit Breakers | 0 |
|
Buy Now |