Part Details for IELHK11-1-62F-23.0-01-V by Sensata Circuit Breakers
Overview of IELHK11-1-62F-23.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-62F-23.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 23A RoHS: Compliant | 0 |
|
$44.9900 / $136.9800 | Buy Now |
DISTI #
000000000000414356
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 23A RoHS: Compliant | 0 |
|
$44.9900 / $136.9800 | Buy Now |