Part Details for IELHK11-1-63-63.0-AB-01-V by Sensata Circuit Breakers
Overview of IELHK11-1-63-63.0-AB-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-63-63.0-AB-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK11-1-63-63.0-AB-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 63A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.1600 | Buy Now |
DISTI #
72383475
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-63-63.0-AB-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$236.5200 / $248.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.8800 / $212.8600 | Buy Now |
DISTI #
000000000004965883
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$72.4200 / $280.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.8800 / $212.8600 | Buy Now |