Part Details for IELHK11-1-63F-50.0-01-V by Sensata Technologies
Overview of IELHK11-1-63F-50.0-01-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-63F-50.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-ELHK11163F50001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$143.7200 | Order Now |
DISTI #
73552662
|
Verical | Circuit Breaker Magnetic 2Pole 50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 3 |
|
$102.9210 / $218.9980 | Buy Now |