Part Details for IELHK111-1-62F-18.0-D-01-V by Sensata Circuit Breakers
Overview of IELHK111-1-62F-18.0-D-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IELHK111-1-62F-18.0-D-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK111-1-62F-18.0-D-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 18A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.2600 | Buy Now |
DISTI #
71529420
|
RS | Circuit Breaker HydMag 3 pl 250VAC 18A | Sensata - Airpax IELHK111-1-62F-18.0-D-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$298.4300 / $331.5900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 18A RoHS: Compliant | 0 |
|
$128.1700 / $273.4000 | Buy Now |
DISTI #
000000000000002421
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$92.9100 / $359.9600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 18A RoHS: Compliant | 0 |
|
$128.1700 / $273.4000 | Buy Now |