Part Details for IELHK111-1REC5-34913-20-R24 by Sensata Circuit Breakers
Overview of IELHK111-1REC5-34913-20-R24 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-913ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 13 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for IELHK111-1REC5-34913-20-R24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002737453
|
Sager | Circuit Breakers | 0 |
|
Buy Now |