Part Details for IELHK111-35003-5-V by Sensata Circuit Breakers
Overview of IELHK111-35003-5-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93135-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel S/Bump | |
51935-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3ACP Right Angle Header. | |
LMZ35003RKGT | Texas Instruments | 7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85 |
Price & Stock for IELHK111-35003-5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001638947
|
Sager | Circuit Breakers | 0 |
|
Buy Now |