Part Details for IELHK1111-1-62-60.0-B-01-V by Sensata Circuit Breakers
Overview of IELHK1111-1-62-60.0-B-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELHK1111-1-62-60.0-B-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELHK1111-1-62-60.0-B-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 60A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$438.3500 / $464.6500 | Buy Now |
DISTI #
IELHK1111-1-62-60.0-B-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 60A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.2767 | Buy Now |
DISTI #
71647538
|
RS | CIR BRKR MAG-HYDR LEVER 60A | Sensata - Airpax IELHK1111-1-62-60.0-B-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$453.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$293.1400 / $432.7600 | Buy Now |
DISTI #
000000000005231551
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$184.5600 / $561.6200 | Buy Now |
DISTI #
C1S119700247023
|
Chip1Stop | Circuit Breakers | 4 |
|
$485.0000 / $494.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$293.1400 / $432.7600 | Buy Now |
Part Details for IELHK1111-1-62-60.0-B-01-V
IELHK1111-1-62-60.0-B-01-V CAD Models
IELHK1111-1-62-60.0-B-01-V Part Data Attributes
|
IELHK1111-1-62-60.0-B-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELHK1111-1-62-60.0-B-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 60A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 63.24 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 76.58 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |