There are no models available for this part yet.
Overview of IELHK1111-1REC4-40199-40-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for IELHK1111-1REC4-40199-40-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72461791
|
RS | Circuit Breaker, Hydraulic Magnetic, 4 Pole, IEL Series | Sensata - Airpax IELHK1111-1REC4-40199-40-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$400.5500 / $420.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.0000 / $360.4800 | Buy Now | ||
DISTI #
000000000005231552
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$147.9100 / $474.6200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$162.0000 / $360.4800 | Buy Now |