There are no models available for this part yet.
Overview of IELHK11111-26933-2-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101269330808203ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S | |
101269333204244CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Price & Stock for IELHK11111-26933-2-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELHK11111-26933-2-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.9867 | Buy Now | |
DISTI #
71529413
|
RS | Circuit Breaker HydMag 5 pl 250VAC 50A 24VDC VT | Sensata - Airpax IELHK11111-26933-2-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$491.8200 | RFQ | |
DISTI #
APXIELHK11111-26933-2-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 5 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.6700 / $502.9500 | Buy Now | ||
DISTI #
000000000000723610
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 20 |
|
$209.4100 / $637.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$338.6700 / $502.9500 | Buy Now |