There are no models available for this part yet.
Overview of IELHK112-30531-3-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA305315GBM#YJ0 | Renesas Electronics Corporation | IC for OIS drivers | |
RAA305315GBM#YK0 | Renesas Electronics Corporation | IC for OIS drivers | |
RAA305315GBM#YB0 | Renesas Electronics Corporation | IC for OIS drivers |
Price & Stock for IELHK112-30531-3-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72461807
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK112-30531-3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$323.4100 / $339.5800 | RFQ | |
DISTI #
APXIELHK112-30531-3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.8100 / $291.0700 | Buy Now | ||
DISTI #
000000000001638972
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$98.9800 / $383.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$130.8100 / $291.0700 | Buy Now |