There are no models available for this part yet.
Overview of IELHK21-33099-1-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133099-13000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP | |
10133099-11000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP | |
10133099-12000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP |
Price & Stock for IELHK21-33099-1-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72461821
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK21-33099-1-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$222.4600 / $233.5700 | RFQ | |
DISTI #
APXIELHK21-33099-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.8500 / $200.2200 | Buy Now | ||
DISTI #
000000000001053775
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$68.0700 / $263.6000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$93.8500 / $200.2200 | Buy Now |