Part Details for IELHR111-22965-1 by Sensata Circuit Breakers
Overview of IELHR111-22965-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22965DSGR | Texas Instruments | 5.7V, 6A, 16mΩ load switch with adjustable rise time and optional quick output discharge 8-WSON -40 to 105 | |
TPS22965TDSGRQ1 | Texas Instruments | 5.5V, 4A, 16mΩ Automotive High-Side Load Switch With Adjustable Rise Time & Quick Output Discharge 8-WSON -40 to 105 | |
TPS22965DSGT | Texas Instruments | 5.7V, 6A, 16mΩ load switch with adjustable rise time and optional quick output discharge 8-WSON -40 to 105 |
Price & Stock for IELHR111-22965-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000723709
|
Sager | Circuit Breakers | 0 |
|
Buy Now |