There are no models available for this part yet.
Overview of IELK1-1-61-30.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELK1-1-61-30.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IELK1-1-61-30.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 2 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$24.8800 / $66.8900 | Buy Now | |
DISTI #
IELK1-1-61-30.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5967 | Buy Now | |
DISTI #
71529444
|
RS | Circuit Breaker HydMag 1 pl 250VAC 30A | Sensata - Airpax IELK1-1-61-30.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6600 / $77.0800 | RFQ | |
DISTI #
APXIELK1-1-61-30.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 30A RoHS: Compliant |
160 Partner Stock |
|
$41.0200 / $53.3900 | Buy Now | ||
DISTI #
000000000000723747
|
Sager | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now | |
DISTI #
C1S119700071226
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 160 |
|
$26.5000 / $76.7000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 30A RoHS: Compliant |
160 Partner Stock |
|
$41.0200 / $53.3900 | Buy Now |