Part Details for IELK1-1-62-6.30-AC-01-V by Sensata Circuit Breakers
Overview of IELK1-1-62-6.30-AC-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for IELK1-1-62-6.30-AC-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IELK1-1-62-6.30-AC-01-V-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.0467 | Buy Now |
DISTI #
75052262
|
RS | Circuit Breaker Hydraulic Magnetic 1 Pole, IEL Series | Sensata - Airpax IELK1-1-62-6.30-AC-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2400 / $74.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3600 / $74.3100 | Buy Now |
DISTI #
000000000007214087
|
Sager | Sensata Technologies Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.7900 / $67.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3600 / $74.3100 | Buy Now |