Part Details for IELK1-1-72-35.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1-72-35.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1-72-35.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELK1-1-72-35.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 35A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
283 In Stock |
|
$66.8900 | Buy Now |
DISTI #
723-1364-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 35A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$54.7900 | Buy Now |
DISTI #
71529449
|
RS | Circuit Breaker Magnetic-Hydraulic Toggle 35A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpax IELK1-1-72-35.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6600 / $77.0800 | RFQ |
DISTI #
APXIELK1-1-72-35.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 35A RoHS: Compliant |
289 In Stock |
|
$18.9900 / $65.0700 | Buy Now |
DISTI #
000000000005231563
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now |
DISTI #
C1S119700248217
|
Chip1Stop | Circuit Breakers | 283 |
|
$22.5000 / $81.7000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 35A RoHS: Compliant |
289 In Stock |
|
$18.9900 / $65.0700 | Buy Now |