Part Details for IELK1-1REC4-52-10.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1REC4-52-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1REC4-52-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK1-1REC4-52-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
15 In Stock |
|
$24.1700 / $82.1400 | Buy Now |
DISTI #
000000000000414609
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$25.3600 / $78.6100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
15 In Stock |
|
$24.1700 / $82.1400 | Buy Now |