Part Details for IELK1-1REC4-52-20.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1REC4-52-20.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1REC4-52-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELK1-1REC4-52-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$55.4900 / $84.1600 | Buy Now |
DISTI #
IELK1-1REC4-52-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 20A RoHS: Compliant |
34 In Stock |
|
$49.5800 / $82.8200 | Buy Now |
DISTI #
000000000000414611
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$25.3600 / $78.6100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 20A RoHS: Compliant |
34 In Stock |
|
$49.5800 / $82.8200 | Buy Now |