Part Details for IELK1-1REC4R-52-70.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1REC4R-52-70.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1REC4R-52-70.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK1-1REC4R-52-70.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 70A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0367 | Buy Now |
DISTI #
71529452
|
RS | Circuit Breaker HydMag 1 pl 250VAC 70A aux sw | Sensata - Airpax IELK1-1REC4R-52-70.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$31.0800 / $106.1600 | Buy Now |
DISTI #
000000000002737555
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$34.5000 / $138.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$31.0800 / $106.1600 | Buy Now |