Part Details for IELK1-33195-40-V by Sensata Circuit Breakers
Overview of IELK1-33195-40-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for IELK1-33195-40-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELK1-33195-40-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$32.0800 / $48.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$14.6100 / $61.8700 | Buy Now |
DISTI #
000000000002737569
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
DISTI #
C1S119700141455
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 23 |
|
$35.8000 / $54.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$14.6100 / $61.8700 | Buy Now |