Part Details for IELK111-1-63-20.0-KQ-01-V by Sensata Circuit Breakers
Overview of IELK111-1-63-20.0-KQ-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK111-1-63-20.0-KQ-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK111-1-63-20.0-KQ-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$219.4000 / $252.5900 | Buy Now |
DISTI #
000000000003425233
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$87.2900 / $337.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$219.4000 / $252.5900 | Buy Now |