Part Details for IELK111-27320-4-V by Sensata Circuit Breakers
Overview of IELK111-27320-4-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27320YZFR | Texas Instruments | Single Cell Pack/System-side CEDV Battery Fuel (Gas) Gauge 15-DSBGA -40 to 85 | |
BQ27320YZFT | Texas Instruments | Single Cell Pack/System-side CEDV Battery Fuel (Gas) Gauge 15-DSBGA -40 to 85 |
Price & Stock for IELK111-27320-4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461932
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELK111-27320-4-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$292.7000 / $307.3600 | RFQ |
DISTI #
APXIELK111-27320-4-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.5400 / $263.4400 | Buy Now |
DISTI #
000000000000002456
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$89.5900 / $346.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.5400 / $263.4400 | Buy Now |