Part Details for IELK111-31504-75-V by Sensata Circuit Breakers
Overview of IELK111-31504-75-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1423A | Analog Devices | LT3571EUD Demo Board - 75V DC/ | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias | |
LT3571IUD#TRPBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Price & Stock for IELK111-31504-75-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK111-31504-75-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.0267 | Buy Now |
DISTI #
72461936
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELK111-31504-75-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$373.2600 / $391.9300 | RFQ |
DISTI #
APXIELK111-31504-75-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$147.2800 / $326.0200 | Buy Now |
DISTI #
000000000001040788
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$114.2700 / $442.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$147.2800 / $326.0200 | Buy Now |