Part Details for IELK11111-36556-4-V by Sensata Technologies
Overview of IELK11111-36556-4-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK11111-36556-4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELK11111365564V
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 5 pl, 250VAC, 30A, 24VDC VT RoHS: Compliant | 0 |
|
$423.1300 | Order Now |
DISTI #
53470836
|
Verical | IELK11111-36556-4-V Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$348.5400 / $494.4400 | Buy Now |
DISTI #
SENSTA IELK11111-36556-4-V
|
PEI Genesis | Circuit Breakers | 7 |
|
Buy Now |