Part Details for IELR1-1-51-60.0-01 by Sensata Circuit Breakers
Overview of IELR1-1-51-60.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELR1-1-51-60.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELR1-1-51-60.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIELR1-1-51-60.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7600 / $106.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2200 / $87.5800 | Buy Now |
DISTI #
000000000000414708
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$32.9600 / $132.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.2200 / $87.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.7600 / $106.6000 | Buy Now |
Part Details for IELR1-1-51-60.0-01
IELR1-1-51-60.0-01 CAD Models
IELR1-1-51-60.0-01 Part Data Attributes
|
IELR1-1-51-60.0-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELR1-1-51-60.0-01
Sensata Circuit Breakers
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 92 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |