Part Details for IELX1-1-51-20.0-23-V by Sensata Technologies
Overview of IELX1-1-51-20.0-23-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5431DDAR | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDAG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS5431DDARG4 | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 |
Price & Stock for IELX1-1-51-20.0-23-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELX11512023V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$44.8700 / $59.8200 | Order Now |