Part Details for IELZX111-1REC5-69-28.0-D-01 by Sensata Circuit Breakers
Overview of IELZX111-1REC5-69-28.0-D-01 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELZX111-1REC5-69-28.0-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IELZX111-1REC5-69-28.0-D-01-ND
|
DigiKey | CIR BRKR, HYDMAG, 1 PL, 80VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.2200 | Buy Now |
DISTI #
000000000006090718
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC/250VAC, 70A Min Qty: 3 | 0 |
|
$91.9900 / $356.2200 | Buy Now |