There are no models available for this part yet.
Overview of IELZXK12-38423-60-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3784EUFD#PBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784HGN#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784MPUFD#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr |
Price & Stock for IELZXK12-38423-60-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXIELZXK12-38423-60-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - Rocker - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$115.2200 / $244.9500 | Buy Now | ||
DISTI #
000000000003425281
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$87.1900 / $337.4700 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - Rocker - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$115.2200 / $244.9500 | Buy Now |