Part Details for IES-2220-S20 by L-com Inc
Overview of IES-2220-S20 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES-2220-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2488
|
Newark | Enet Switch, Indus, Rj45X16/Scx4, No. Of Ports:20Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 16, Sc X 4, Input Voltage Type:Vdc |L-Com IES-2220-S20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$544.7000 / $619.5500 | Buy Now |
DISTI #
5073-IES-2220-S20-ND
|
DigiKey | SWTC 16 10/100TX 4 SC SM 20KM Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$541.7460 / $558.5400 | Buy Now |
DISTI #
73606179
|
RS | IES-Series 20 Port Industrial Ethernet Switch 16x RJ45 10.100TX 4x Duplex SC 1- | L-com IES-2220-S20 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$630.0000 | RFQ |
|
Onlinecomponents.com | SWTC 16 10/100TX 4 SC SM 20KM | 0 |
|
$561.3300 / $594.1300 | Buy Now |
DISTI #
IES-2220-S20
|
L-com US | L-com's IES-Series Industrial Ethernet Switch line offers ease of deployment, cost savings and robust switching. These rugged Industrial Ethernet switches feature a combination of auto-negotiating double or triple speed ports including 10/100TX RJ45, 10/100/1000TX RJ45, 100FX SC, and 1000FX SFP as well as easy to read system status LEDs. These switches are powered by an external 24V DC Industrial Power Supply, (Sold Separately) and feature standard 35mm DIN rail mounting brackets. An IP40 aluminum alloy shell protects the part and the case's ribbed heat-removal design satisfies harsh environment and industrial requirements. The fan-less design greatly extends the mean time between failures (MTBF). The IES-series switches are unmanaged and can be installed in minutes providing industrial network connectivity for myriad applications including industrial automation, factory automation, process control networking and energy network connectivity. They support Ethernet standards such as IEEE 802.3, 802.3u and 802.3ab and compliant devices such as PLC's and media convertors as well as IP enabled meters, valves and drives. Min Qty: 1 Package Multiple: 1 | 14 |
|
$567.0000 / $630.0000 | Buy Now |