Part Details for IEX-408E-2VDSL2-HV-T by Moxa Inc
Overview of IEX-408E-2VDSL2-HV-T by Moxa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2408-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 7A 900Mohm To-220Ab |
Price & Stock for IEX-408E-2VDSL2-HV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Managed VDSL2 Ethernet switch , 6 FE ports, 2 VDSL2 ports, 110/220 VDC/VAC, -40 to 75C operating temperature | 4 |
|
$2,049.0900 | Buy Now |