Part Details for IF-4-40 by Bel Fuse
Overview of IF-4-40 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF-4-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IF-4-40
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER ENCAPSUL (Alt: IF-4-40) Min Qty: 48 Package Multiple: 48 | 0 |
|
$15.1652 / $22.9555 | Buy Now |
Part Details for IF-4-40
IF-4-40 CAD Models
IF-4-40 Part Data Attributes
|
IF-4-40
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
IF-4-40
Bel Fuse
Split Bobbin Power Transformer, 4VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 19.6 mm | |
Isolation Voltage | 4000 V | |
Length | 53 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 20 V | |
Output Voltage 2 | 20 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 4 VA | |
Width | 44 mm |