Part Details for IF-D92 by Industrial Fiber Optics Inc
Overview of IF-D92 by Industrial Fiber Optics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IF-D92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB121-ND
|
DigiKey | FIBER OPTIC RECEIVER Min Qty: 1 Lead time: 3 Weeks Container: Tube |
10228 In Stock |
|
$2.4339 / $5.4900 | Buy Now |
Part Details for IF-D92
IF-D92 CAD Models
IF-D92 Part Data Attributes
|
IF-D92
Industrial Fiber Optics Inc
Buy Now
Datasheet
|
Compare Parts:
IF-D92
Industrial Fiber Optics Inc
Optoelectronic Device
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUSTRIAL FIBER OPTICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Response Time-Max | 2e-8 s | |
Surface Mount | NO |