Part Details for IF0.800BK48" (ALTERNATE: 00051135382318) by 3M
Overview of IF0.800BK48" (ALTERNATE: 00051135382318) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF0.800BK48" (ALTERNATE: 00051135382318)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72797061
|
RS | Heat Shrinkable ThickWall Cable Sleeve, Black, 810 AWG, 4 ft lengths | 3M "IF0.800BK48""" RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3700 | RFQ |