Part Details for IF5Y024Z05-1 by Altech Corporation
Overview of IF5Y024Z05-1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF5Y024Z05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5121
|
Newark | Single Color Led |Altech IF5Y024Z05-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5300 / $102.2500 | Buy Now |
DISTI #
IF5Y024Z05-1-ND
|
DigiKey | SINGLE COLOR LED 24V ACDC YEL LE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1400 | Buy Now |
DISTI #
845-IF5Y024Z051
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Single Color LED | 0 |
|
$68.1400 | Order Now |
DISTI #
72143116
|
RS | Single Color LED Light, IF5 Series, 24VAC/DC, Yellow LED, 90dB Buzzer, 1M Cable | Altech Corp IF5Y024Z05-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$71.6200 / $77.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$66.5400 | Buy Now |
|
Onlinecomponents.com | Multi-Colored LED Light for PLC Applications RoHS: Compliant | 0 |
|
$67.2700 / $85.3000 | Buy Now |
DISTI #
10049287
|
TestEquity LLC | Altech IF5Y024Z05-1 Single Color LED 24V AC/DC, Yellow LED, Buzzer | 0 |
|
$99.8100 | Buy Now |