Part Details for IFC0805ER2N7S by Vishay Intertechnologies
Overview of IFC0805ER2N7S by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IFC0805ER2N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0027UH, 0805 | 7944 |
|
$0.0750 / $0.5000 | Buy Now |
Part Details for IFC0805ER2N7S
IFC0805ER2N7S CAD Models
IFC0805ER2N7S Part Data Attributes:
|
IFC0805ER2N7S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFC0805ER2N7S
Vishay Intertechnologies
General Purpose Inductor, 0.0027uH, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 12000 MHz | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |