Filter Your Search
1 - 2 of 2 results
|
IFC0805ER2N7S
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 110 mΩ | 1 A | 12 GHz | 12 | 0805 | e3 | 125 °C | -40 °C | Chip | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
IFC0805ER2N7S
Vishay Dale
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 110 mΩ | 11.112 % | YES | 100 MHz | 1 A | 12 GHz | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | VISHAY DALE | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805, ROHS COMPLIANT |