There are no models available for this part yet.
Overview of IFC263 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IFC263 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-IFC263-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2.2MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5000 | Buy Now | |
Neutron USA | Inductive Full-metal Sensor, ferrous only, 12mm diameter, 2.5mm flush range, 3wire DC PNP, NO, M12 Conn | 29 |
|
$169.9900 | Buy Now |