Part Details for IFR203 (ALTERNATE: IFB2004BARKG/AM/SC/0.3M/US/2LE) by ifm efector inc
Overview of IFR203 (ALTERNATE: IFB2004BARKG/AM/SC/0.3M/US/2LE) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFR203 (ALTERNATE: IFB2004BARKG/AM/SC/0.3M/US/2LE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452866
|
RS | Inductive prox sensor, 12mm diameter, 4mm flush range, 2wire DC PNP/NPN, N.O | ifm efector IFR203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$88.6100 / $96.3100 | Buy Now |