Part Details for IFRM 18P17M1/PL by Baumer Electric Ag
Overview of IFRM 18P17M1/PL by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFRM 18P17M1/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFRM18P17M1/PL
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 12÷30VDC, M18, IP67, 200mA Min Qty: 1 | 3 |
|
$101.0100 / $105.7000 | Buy Now |