There are no models available for this part yet.
Overview of IFS3Z1AD200 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IFS3Z1AD200 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-4021-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
68 In Stock |
|
$18.0625 / $24.7000 | Buy Now | |
DISTI #
642-IFS3Z1AD200
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4A 32VAC RoHS: Compliant | 25 |
|
$18.0600 / $24.9900 | Buy Now | |
DISTI #
70428738
|
RS | Push Button Switch, NO, Panel Mount, Momentary | APEM Components IFS3Z1AD200 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1200 / $27.4300 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant |
20 Partner Stock |
|
$12.0400 / $25.9500 | Buy Now | ||
DISTI #
C1S118300259605
|
Chip1Stop | Push Button Switch | 20 |
|
$22.8000 / $24.8000 | Buy Now | |
Master Electronics | Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant |
20 Partner Stock |
|
$12.0400 / $25.9500 | Buy Now |
CAD Models for IFS3Z1AD200 by APEM Inc
Part Data Attributes for IFS3Z1AD200 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Samacsys Manufacturer
|
Apem
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.275 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
3.9878 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Color
|
BLACK
|
Body Height
|
11.9 mm
|
Body Length or Diameter
|
30 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.362 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@50VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@50VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
8.5 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.381 inch
|
Termination Type
|
QUICK CONNECT/SOLDER
|