Part Details for IFT200 by ifm efector inc
Overview of IFT200 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFT200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$124.0000 | Buy Now |
DISTI #
71824042
|
RS | Proximity Sensor, Inductive, 12mm, 316 SS, 7mm non-flush, 3-wire DC PNP, NO | ifm efector IFT200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$111.3000 / $126.4800 | Buy Now |
|
Neutron USA | Proximity Sensor, Inductive, M12 Barrel, 316 SS, R: 7mm, non-flush, 3-wire DC PNP, NO, M12 Conn | 17 |
|
$290.1900 | Buy Now |